W3100C | |
---|---|
DigiKey Part Number | 553-W3100C-ND |
Manufacturer | |
Manufacturer Product Number | W3100C |
Description | ANT HELICAL COIL 915MHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 915MHz ISM Helical RF Antenna -0.5dBi Solder Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | - | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -0.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Solder | |
Height (Max) | 0.386" (9.80mm) | |
Applications | ISM |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.07000 | ¥16.07 |
10 | ¥14.39200 | ¥143.92 |
25 | ¥13.58080 | ¥339.52 |
80 | ¥11.57063 | ¥925.65 |
230 | ¥10.86400 | ¥2,498.72 |
440 | ¥9.56341 | ¥4,207.90 |