



W3139 | |
|---|---|
DigiKey Part Number | 553-W3139TR-ND - Tape & Reel (TR) 553-W3139CT-ND - Cut Tape (CT) 553-W3139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3139 |
Description | ANTENNA HELIX SMT ISM868/915 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Helical Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | W3139 Models |
Category | Antenna Type Helical |
Manufacturer Pulse Electronics | Number of Bands 2 |
Series | Return Loss -8dB, -10dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain -0.5dBi, -1dBi, -2.5dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard General ISM | Termination Solder |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 868MHz, 915MHz | Height (Max) 0.130" (3.30mm) |
Frequency Range 860MHz ~ 930MHz | Applications ISM |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.25000 | ¥21.25 |
| 10 | ¥15.81200 | ¥158.12 |
| 25 | ¥14.44920 | ¥361.23 |
| 100 | ¥12.94670 | ¥1,294.67 |
| 250 | ¥12.23032 | ¥3,057.58 |
| 500 | ¥11.80658 | ¥5,903.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.44311 | ¥11,443.11 |
| 2,000 | ¥11.15052 | ¥22,301.04 |
| 3,000 | ¥11.00406 | ¥33,012.18 |
| 5,000 | ¥10.84170 | ¥54,208.50 |
| 7,000 | ¥10.74686 | ¥75,228.02 |




