W3211 | ||
---|---|---|
DigiKey Part Number | 553-W3211TR-ND - Tape & Reel (TR) 553-W3211CT-ND - Cut Tape (CT) 553-W3211DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W3211 | |
Description | ANT CER 902-928MHZ 10X3.2X5MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 915MHz ISM Chip RF Antenna 902MHz ~ 928MHz 1.35dBi Solder Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | W3211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -3dB, -10dB | |
Gain | 1.35dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.197" (5.00mm) | |
Applications | ISM |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥11.92600 | ¥119.26 |
25 | ¥11.24760 | ¥281.19 |
100 | ¥9.58310 | ¥958.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥8.99829 | ¥3,149.40 |
700 | ¥7.92107 | ¥5,544.75 |