NN01-105 | |
---|---|
DigiKey Part Number | 2115-NN01-105TR-ND - Tape & Reel (TR) 2115-NN01-105CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NN01-105 |
Description | EZCONNECT - 105 |
Customer Reference | |
Detailed Description | 915MHz ISM, ZigBee™ Chip RF Antenna 902MHz ~ 928MHz 1.7dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ignion | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
RF Family/Standard | 802.15.4, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.7dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | ISM, ZigBee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.85000 | ¥38.85 |
10 | ¥34.92100 | ¥349.21 |
25 | ¥33.01040 | ¥825.26 |
100 | ¥28.60860 | ¥2,860.86 |
250 | ¥27.14136 | ¥6,785.34 |
500 | ¥24.35394 | ¥12,176.97 |
1,000 | ¥20.53955 | ¥20,539.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.51253 | ¥48,781.33 |