W3012 | ||
---|---|---|
DigiKey Part Number | 553-1676-2-ND - Tape & Reel (TR) 553-1676-1-ND - Cut Tape (CT) 553-1676-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W3012 | |
Description | RF ANT 900MHZ CHIP SOLDER SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 900MHz Chip RF Antenna 902MHz ~ 928MHz 2dBi Solder Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | W3012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 900MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | 2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |
10 | ¥15.29200 | ¥152.92 |
25 | ¥14.42320 | ¥360.58 |
100 | ¥12.28870 | ¥1,228.87 |
250 | ¥11.53848 | ¥2,884.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.09616 | ¥5,048.08 |
1,000 | ¥8.36536 | ¥8,365.36 |
2,500 | ¥7.78847 | ¥19,471.17 |
5,000 | ¥7.50001 | ¥37,500.05 |