SCMR14C474PRBA0 | ||
---|---|---|
DigiKey Part Number | 478-11692-ND | |
Manufacturer | ||
Manufacturer Product Number | SCMR14C474PRBA0 | |
Description | CAP 470MF 0% +100% 5V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 470 mF (EDLC) Supercapacitor 5 V Radial, Can 300mOhm @ 1kHz 1000 Hrs @ 65°C | |
Datasheet | Datasheet | |
EDA/CAD Models | SCMR14C474PRBA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | 0%, +100% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.453" (11.50mm) | |
Size / Dimension | 0.630" L x 0.315" W (16.00mm x 8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
10 | ¥22.91800 | ¥229.18 |
50 | ¥20.70340 | ¥1,035.17 |
100 | ¥17.81490 | ¥1,781.49 |
900 | ¥13.24098 | ¥11,916.88 |
1,800 | ¥13.00025 | ¥23,400.45 |
2,700 | ¥12.51875 | ¥33,800.62 |
5,400 | ¥12.27799 | ¥66,301.15 |