H2U36D1K1B0300 | ||
---|---|---|
DigiKey Part Number | 2047-H2U36D1K1B0300TR-ND - Tape & Reel (TR) 2047-H2U36D1K1B0300CT-ND - Cut Tape (CT) 2047-H2U36D1K1B0300DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | H2U36D1K1B0300 | |
Description | WIFI/BT 2400-2500 MHZ MONOPOLE C | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2.45GHz 802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz 1.9dBi Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.9dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | 802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.25000 | ¥42.50 |
25 | ¥3.99160 | ¥99.79 |
100 | ¥3.25810 | ¥325.81 |
250 | ¥3.02640 | ¥756.60 |
500 | ¥2.57556 | ¥1,287.78 |
1,000 | ¥2.06044 | ¥2,060.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.86728 | ¥3,734.56 |
6,000 | ¥1.73850 | ¥10,431.00 |
10,000 | ¥1.67411 | ¥16,741.10 |
50,000 | ¥1.59378 | ¥79,689.00 |