CM315D32768DZYT | ||
---|---|---|
DigiKey Part Number | 300-8815-2-ND - Tape & Reel (TR) 300-8815-1-ND - Cut Tape (CT) 300-8815-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CM315D32768DZYT | |
Description | CRYSTAL 32.7680KHZ 7PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | CM315D32768DZYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.05700 | ¥50.57 |
50 | ¥4.72360 | ¥236.18 |
100 | ¥4.17450 | ¥417.45 |
500 | ¥3.95494 | ¥1,977.47 |
1,000 | ¥3.29589 | ¥3,295.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.18599 | ¥9,557.97 |
6,000 | ¥3.07613 | ¥18,456.78 |
15,000 | ¥2.96626 | ¥44,493.90 |