ADF25A-KG-TASB3-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADF25A-KG-TASB3-R
A-DF 25 A/KG-T2S
A-DF 25 A/KG-T2S

A-DF 25 A/KG-T2S

DigiKey Part Number
AE10935-ND
Manufacturer
Manufacturer Product Number
A-DF 25 A/KG-T2S
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.319" (8.10mm)
Features
Board Lock
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,644
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.39000¥14.39
10¥12.23100¥122.31
25¥11.46480¥286.62
50¥10.91560¥545.78
100¥10.39470¥1,039.47
250¥9.74308¥2,435.77
500¥9.27784¥4,638.92
1,000¥8.83500¥8,835.00
2,500¥8.28212¥20,705.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.