MJ-3502N | ||
---|---|---|
DigiKey Part Number | CP-3502N-ND | |
Manufacturer | ||
Manufacturer Product Number | MJ-3502N | |
Description | CONN JACK MONO 3.5MM R/A | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Eyelet(s) | |
Datasheet | Datasheet | |
EDA/CAD Models | MJ-3502N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Silver | |
Body Material | Brass | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyoxymethylene (POM) | |
Contact Material | Brass, Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.12900 | ¥91.29 |
25 | ¥8.73800 | ¥218.45 |
50 | ¥8.54260 | ¥427.13 |
100 | ¥8.15430 | ¥815.43 |
250 | ¥7.37792 | ¥1,844.48 |
500 | ¥6.79536 | ¥3,397.68 |
1,000 | ¥5.82453 | ¥5,824.53 |
2,500 | ¥5.43623 | ¥13,590.58 |