MJ-2508 | ||
---|---|---|
DigiKey Part Number | CP-2508-ND | |
Manufacturer | ||
Manufacturer Product Number | MJ-2508 | |
Description | CONN JACK MONO 2.5MM R/A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Mono Connector Solder Eyelet(s) | |
Datasheet | Datasheet | |
EDA/CAD Models | MJ-2508 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | 0.217" (5.51mm) | |
Thread Size | M4 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.50000 | ¥55.00 |
25 | ¥5.27680 | ¥131.92 |
50 | ¥5.16360 | ¥258.18 |
100 | ¥4.93960 | ¥493.96 |
300 | ¥4.49023 | ¥1,347.07 |
600 | ¥4.04118 | ¥2,424.71 |
1,200 | ¥3.59213 | ¥4,310.56 |
2,700 | ¥3.25537 | ¥8,789.50 |