MP-2511 | ||
---|---|---|
DigiKey Part Number | 102-4742-ND | |
Manufacturer | ||
Manufacturer Product Number | MP-2511 | |
Description | AUDIO PLUG, 2.5 MM, STRAIGHT, 2 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Plug Mono Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | MP-2511 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.091" (2.30mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.93000 | ¥2.93 |
10 | ¥2.55300 | ¥25.53 |
25 | ¥2.33480 | ¥58.37 |
50 | ¥2.19840 | ¥109.92 |
100 | ¥2.10640 | ¥210.64 |
250 | ¥1.92352 | ¥480.88 |
500 | ¥1.83182 | ¥915.91 |
1,000 | ¥1.51126 | ¥1,511.26 |
3,000 | ¥1.37386 | ¥4,121.58 |