MR-2502 | ||
---|---|---|
DigiKey Part Number | 102-4736-ND | |
Manufacturer | ||
Manufacturer Product Number | MR-2502 | |
Description | AUDIO JACK, 2.5 MM, STRAIGHT, 2 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Mono Connector Solder Eyelet(s) | |
Datasheet | Datasheet | |
EDA/CAD Models | MR-2502 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Grounding Tab | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver | |
Includes | - | |
Housing Material | Brass | |
Contact Material | Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.12700 | ¥81.27 |
25 | ¥7.79880 | ¥194.97 |
50 | ¥7.63140 | ¥381.57 |
100 | ¥7.29980 | ¥729.98 |
250 | ¥6.63644 | ¥1,659.11 |
500 | ¥5.97280 | ¥2,986.40 |
1,000 | ¥5.30915 | ¥5,309.15 |
3,000 | ¥4.81142 | ¥14,434.26 |