MJ-2523-SMT-TR | ||
---|---|---|
DigiKey Part Number | CP-2523MJTR-ND - Tape & Reel (TR) CP-2523MJCT-ND - Cut Tape (CT) CP-2523MJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MJ-2523-SMT-TR | |
Description | CONN JACK MONO 2.5MM SMD R/A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Mono Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | MJ-2523-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.05200 | ¥70.52 |
25 | ¥6.76120 | ¥169.03 |
50 | ¥6.61680 | ¥330.84 |
100 | ¥6.32940 | ¥632.94 |
250 | ¥5.75444 | ¥1,438.61 |
500 | ¥5.17878 | ¥2,589.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.60339 | ¥4,603.39 |
2,000 | ¥4.31570 | ¥8,631.40 |
3,000 | ¥4.17183 | ¥12,515.49 |
5,000 | ¥4.02798 | ¥20,139.90 |
10,000 | ¥3.82658 | ¥38,265.80 |