SJ-3523-SMT-TR | ||
---|---|---|
DigiKey Part Number | CP-3523SJTR-ND - Tape & Reel (TR) CP-3523SJCT-ND - Cut Tape (CT) CP-3523SJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SJ-3523-SMT-TR | |
Description | CONN JACK STEREO 3.5MM SMD R/A | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SJ-3523-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SJ-352x-SMT |
Video File | Understanding Audio Jack Switches and Schematics |
Environmental Information | SJ-352X-SMT Series RoHS |
Design Resources | |
Featured Product | |
CAD Models | SJ-3523-SMT-TR Models |
HTML Datasheet | SJ-352x-SMT |
EDA Models | SJ-3523-SMT-TR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.95900 | ¥69.59 |
25 | ¥6.67600 | ¥166.90 |
50 | ¥6.53440 | ¥326.72 |
100 | ¥6.24990 | ¥624.99 |
250 | ¥5.68180 | ¥1,420.45 |
500 | ¥5.11356 | ¥2,556.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.54548 | ¥4,545.48 |
2,000 | ¥4.26136 | ¥8,522.72 |
3,000 | ¥4.11931 | ¥12,357.93 |
5,000 | ¥3.97727 | ¥19,886.35 |
10,000 | ¥3.77841 | ¥37,784.10 |
Attribute | Description |
---|---|
Other Names | SJ-3523-SMT CP-3523SJDKR Q4536019C CP-3523SJCT 045-1240R CP-3523SJCT-NDR CP-3523SJTR SJ3523SMTTR CP-3523SJTR-NDR |
Standard Package | 1,000 |