MJ1-2503A | ||
---|---|---|
DigiKey Part Number | CP1-2503AM-ND | |
Manufacturer | ||
Manufacturer Product Number | MJ1-2503A | |
Description | CONN JACK MONO 2.5MM R/A | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Mono Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | MJ1-2503A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MJ1-2503A |
Video File | Understanding Audio Jack Switches and Schematics |
Environmental Information | MJ1-2503A Cert of RoHS |
Design Resources | Understanding Audio Jack Switches and Schematics |
Featured Product | |
CAD Models | MJ1-2503A Models |
PCN Design/Specification | |
PCN Assembly/Origin | MJ1-2503A New Mold 28/Mar/2019 |
EDA Models | MJ1-2503A Models |
Product Drawings | MJ1-2503A Schematic |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.12000 | ¥5.12 |
10 | ¥4.34900 | ¥43.49 |
25 | ¥4.17200 | ¥104.30 |
50 | ¥4.08420 | ¥204.21 |
100 | ¥3.90700 | ¥390.70 |
250 | ¥3.55160 | ¥887.90 |
500 | ¥3.19648 | ¥1,598.24 |
1,000 | ¥2.84123 | ¥2,841.23 |
2,500 | ¥2.57488 | ¥6,437.20 |
Attribute | Description |
---|---|
Other Names | MJ12503A CP1-2503AM 045-0965R |
Standard Package | 500 |