50-00398 | ||
---|---|---|
DigiKey Part Number | 839-1235-ND | |
Manufacturer | ||
Manufacturer Product Number | 50-00398 | |
Description | CONN PLUG MONO 2.5MM 2COND | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Plug Mono Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 50-00398 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.098" (2.50mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -30°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Black | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.16200 | ¥41.62 |
500 | ¥2.98492 | ¥1,492.46 |
1,000 | ¥2.46256 | ¥2,462.56 |
5,000 | ¥2.16407 | ¥10,820.35 |
10,000 | ¥2.01482 | ¥20,148.20 |