2.50mm (3/32", Sub Mini, Miniature) - Headphone Phone Plug Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC6814

DigiKey Part Number
4654-FC6814-ND
Manufacturer
Manufacturer Product Number
FC6814
Description
2.5MM JACK PLUG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.50mm (3/32", Sub Mini, Miniature) - Headphone Phone Plug Mono Connector Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shielding
Unshielded
Packaging
Bag
Mating Length/Depth
0.433" (11.00mm)
Part Status
Active
Contact Material - Plating
Nickel
Connector Type
Phone Plug
Body Material
Plastic
Gender
Male
Body Color
Black
Signal Lines
Mono
Housing Material
Phenolic, Polybutylene Terephthalate (PBT)
Industry Recognized Mating Diameter
Contact Material
Brass
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.74000¥22.74
10¥19.35200¥193.52
25¥18.13760¥453.44
50¥17.26940¥863.47
100¥16.44490¥1,644.49
300¥15.21763¥4,565.29
500¥14.67908¥7,339.54
1,000¥13.97861¥13,978.61
2,500¥13.10407¥32,760.17
Manufacturers Standard Package