G-1360(N) | ||
---|---|---|
DigiKey Part Number | 1939-G-1360(N)-ND | |
Manufacturer | ||
Manufacturer Product Number | G-1360(N) | |
Description | 3.5 MINIATURE PHONE JACK W/OUT P | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Eyelet(s) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder Eyelet(s) | |
Shielding | Shielded | |
Features | Cover | |
Insulation Color | Black | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | - | |
Includes | - | |
Housing Material | Polyoxymethylene (POM) | |
Contact Material | Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | M6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
5 | ¥3.36600 | ¥16.83 |
10 | ¥3.28400 | ¥32.84 |
25 | ¥2.95600 | ¥73.90 |
50 | ¥2.87380 | ¥143.69 |
100 | ¥2.66860 | ¥266.86 |
250 | ¥2.54544 | ¥636.36 |
500 | ¥2.42228 | ¥1,211.14 |