
FC6811 | |
|---|---|
DigiKey Part Number | 4654-FC6811-ND |
Manufacturer | |
Manufacturer Product Number | FC6811 |
Description | 2.5MM JACK SKT PC W/NUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Actual Diameter 0.102" (2.60mm) |
Mfr | Number of Positions/Contacts 2 Conductors, 3 Contacts |
Packaging Bag | Internal Switch(s) Single Switch |
Part Status Active | Mounting Type Panel Mount, Through Hole |
Connector Type Phone Jack | Termination Solder Eyelet(s) |
Gender Female | Shielding Unshielded |
Signal Lines Mono | Body Color Black |
Industry Recognized Mating Diameter |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 5 | ¥7.34400 | ¥36.72 |
| 10 | ¥7.20300 | ¥72.03 |
| 25 | ¥7.01960 | ¥175.49 |
| 50 | ¥6.87900 | ¥343.95 |
| 100 | ¥6.74250 | ¥674.25 |
| 300 | ¥6.53247 | ¥1,959.74 |
| 500 | ¥6.43704 | ¥3,218.52 |
| 1,000 | ¥6.30951 | ¥6,309.51 |






