SJ1-3533 | ||
---|---|---|
DigiKey Part Number | CP1-3533-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ1-3533 | |
Description | CONN JACK STEREO 3.5MM R/A | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SJ1-3533 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Tin | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.236" (5.99mm) | |
Thread Size | M6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.90000 | ¥13.90 |
10 | ¥12.07300 | ¥120.73 |
25 | ¥11.56400 | ¥289.10 |
40 | ¥11.30450 | ¥452.18 |
100 | ¥10.79160 | ¥1,079.16 |
300 | ¥9.76393 | ¥2,929.18 |
500 | ¥8.99306 | ¥4,496.53 |
1,000 | ¥7.70831 | ¥7,708.31 |
2,400 | ¥7.19443 | ¥17,266.63 |