



35RAPC2BV4 | |
|---|---|
DigiKey Part Number | SC1460-ND |
Manufacturer | |
Manufacturer Product Number | 35RAPC2BV4 |
Description | CONN JACK STEREO 3.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 35RAPC2BV4 Models |
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Bulk | Features Mounting Hardware, Thread Lock |
Part Status Active | Contact Material - Plating Silver |
Connector Type Phone Jack | Body Material Brass |
Gender Female | Body Color Silver, Black |
Signal Lines Stereo (3 Conductor, TRS) | Includes 2 pcs - 1 Connector, 1 Nut |
Industry Recognized Mating Diameter | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Actual Diameter 0.142" (3.60mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Base Product Number |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.31000 | ¥35.31 |
| 10 | ¥30.01200 | ¥300.12 |
| 25 | ¥28.12800 | ¥703.20 |
| 50 | ¥26.78320 | ¥1,339.16 |
| 100 | ¥25.50470 | ¥2,550.47 |
| 250 | ¥23.90756 | ¥5,976.89 |
| 560 | ¥22.58550 | ¥12,647.88 |
| 1,120 | ¥21.50820 | ¥24,089.18 |
| 2,800 | ¥20.16314 | ¥56,456.79 |










