ECS-270-18-33-JEM-TR | ||
---|---|---|
DigiKey Part Number | XC2654TR-ND - Tape & Reel (TR) XC2654CT-ND - Cut Tape (CT) XC2654DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-270-18-33-JEM-TR | |
Description | CRYSTAL 27.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 27 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-270-18-33-JEM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.83400 | ¥38.34 |
50 | ¥3.45120 | ¥172.56 |
100 | ¥3.06780 | ¥306.78 |
500 | ¥2.91448 | ¥1,457.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.45427 | ¥2,454.27 |
3,000 | ¥2.30086 | ¥6,902.58 |
5,000 | ¥2.22417 | ¥11,120.85 |
10,000 | ¥2.14748 | ¥21,474.80 |