SIM7155-6-1-14-A | ||
---|---|---|
DigiKey Part Number | 2073-SIM7155-6-1-14-ATR-ND - Tape & Reel (TR) 2073-SIM7155-6-1-14-ACT-ND - Cut Tape (CT) 2073-SIM7155-6-1-14-ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIM7155-6-1-14-A | |
Description | MICRO SIM PUSH-PUSH 6P SMT 1.43M | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 7 (6 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SIM7155-6-1-14-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.056" (1.42mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.14200 | ¥121.42 |
25 | ¥11.62120 | ¥290.53 |
50 | ¥11.36500 | ¥568.25 |
100 | ¥10.84780 | ¥1,084.78 |
250 | ¥9.81444 | ¥2,453.61 |
500 | ¥9.03980 | ¥4,519.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.49010 | ¥11,235.15 |
3,000 | ¥7.23181 | ¥21,695.43 |
7,500 | ¥6.87021 | ¥51,526.58 |
10,500 | ¥6.71524 | ¥70,510.02 |