SIM4065-8-1-15-00-A | ||
---|---|---|
DigiKey Part Number | 2073-SIM4065-8-1-15-00-ATR-ND - Tape & Reel (TR) 2073-SIM4065-8-1-15-00-ACT-ND - Cut Tape (CT) 2073-SIM4065-8-1-15-00-ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIM4065-8-1-15-00-A | |
Description | MINI SIM PUSH-PUSH, 8P, SMT, 1.6 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 9 (8 + 1) Position Card Connector Mini SIM Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SIM4065-8-1-15-00-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Mini SIM | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.063" (1.60mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.78500 | ¥147.85 |
25 | ¥14.15960 | ¥353.99 |
50 | ¥13.84420 | ¥692.21 |
100 | ¥13.21540 | ¥1,321.54 |
250 | ¥11.95708 | ¥2,989.27 |
500 | ¥11.01316 | ¥5,506.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.43976 | ¥9,439.76 |
2,000 | ¥9.12514 | ¥18,250.28 |
3,000 | ¥8.81049 | ¥26,431.47 |
5,000 | ¥8.36996 | ¥41,849.80 |
10,000 | ¥8.18117 | ¥81,811.70 |