




0475532001 | |
|---|---|
DigiKey Part Number | WM9889TR-ND - Tape & Reel (TR) WM9889CT-ND - Cut Tape (CT) WM9889DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0475532001 |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0475532001 Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.071" (1.80mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type SIM Card | Contact Finish Gold |
Number of Positions 8 (6 + 2) | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Connector and Ejector | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.24000 | ¥23.24 |
| 10 | ¥19.77400 | ¥197.74 |
| 25 | ¥18.53480 | ¥463.37 |
| 50 | ¥17.64820 | ¥882.41 |
| 100 | ¥16.80460 | ¥1,680.46 |
| 250 | ¥15.75168 | ¥3,937.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥15.10447 | ¥9,062.68 |
| 1,200 | ¥14.38387 | ¥17,260.64 |
| 1,800 | ¥13.97846 | ¥25,161.23 |
| 3,000 | ¥13.48406 | ¥40,452.18 |
| 4,200 | ¥13.16802 | ¥55,305.68 |
| 6,000 | ¥12.84121 | ¥77,047.26 |





