
1775862-2 | |
|---|---|
DigiKey Part Number | A142273TR-ND - Tape & Reel (TR) A142273CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1775862-2 |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1775862-2 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Solder |
Card Type PCI Express Mini Card | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 8; 18 | Contact Finish Thickness Flash |
Number of Positions 52 | Color Black |
Card Thickness 0.039" (1.00mm) | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥6.31000 | ¥63.10 |
| 25 | ¥5.91440 | ¥147.86 |
| 50 | ¥5.63160 | ¥281.58 |
| 100 | ¥5.36210 | ¥536.21 |
| 250 | ¥5.02568 | ¥1,256.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 550 | ¥4.84864 | ¥2,666.75 |
| 1,100 | ¥4.61715 | ¥5,078.86 |
| 1,650 | ¥4.48692 | ¥7,403.42 |
| 2,750 | ¥4.32808 | ¥11,902.22 |
| 3,850 | ¥4.22657 | ¥16,272.29 |
| 5,500 | ¥4.12160 | ¥22,668.80 |










