



5039600696 | |
|---|---|
DigiKey Part Number | WM19360TR-ND - Tape & Reel (TR) WM19360CT-ND - Cut Tape (CT) WM19360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5039600696 |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5039600696 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.056" (1.42mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.41000 | ¥22.41 |
| 10 | ¥19.01100 | ¥190.11 |
| 25 | ¥17.82240 | ¥445.56 |
| 50 | ¥16.96900 | ¥848.45 |
| 100 | ¥16.15850 | ¥1,615.85 |
| 250 | ¥15.14668 | ¥3,786.67 |
| 500 | ¥14.42358 | ¥7,211.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,600 | ¥12.87601 | ¥20,601.62 |
| 3,200 | ¥12.26203 | ¥39,238.50 |
| 4,800 | ¥11.91654 | ¥57,199.39 |











