SIM5051-6-0-18-00-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM5051-6-0-18-00-A

DigiKey Part Number
2073-SIM5051-6-0-18-00-ATR-ND - Tape & Reel (TR)
2073-SIM5051-6-0-18-00-ACT-ND - Cut Tape (CT)
2073-SIM5051-6-0-18-00-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIM5051-6-0-18-00-A
Description
CONN MINI SIM CARD R/A SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position Card Connector Mini SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SIM5051-6-0-18-00-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Mini SIM
Number of Positions
6
Connector Type
Connector and Ejector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.073" (1.85mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,865
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥6.40900¥64.09
25¥6.00360¥150.09
50¥5.71760¥285.88
100¥5.44380¥544.38
250¥5.10260¥1,275.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥4.74490¥3,321.43
1,400¥4.51831¥6,325.63
2,100¥4.39092¥9,220.93
3,500¥4.23550¥14,824.25
4,900¥4.13618¥20,267.28
7,000¥4.03345¥28,234.15
17,500¥3.78117¥66,170.48
Manufacturers Standard Package