
SIM7100-8-1-15-00-A | |
|---|---|
DigiKey Part Number | 2073-SIM7100-8-1-15-00-ATR-ND - Tape & Reel (TR) 2073-SIM7100-8-1-15-00-ACT-ND - Cut Tape (CT) 2073-SIM7100-8-1-15-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM7100-8-1-15-00-A |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM7100-8-1-15-00-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.059" (1.50mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥11.40400 | ¥114.04 |
| 25 | ¥10.69080 | ¥267.27 |
| 50 | ¥10.17800 | ¥508.90 |
| 100 | ¥9.69180 | ¥969.18 |
| 250 | ¥9.08448 | ¥2,271.12 |
| 500 | ¥8.65084 | ¥4,325.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.23787 | ¥8,237.87 |
| 2,000 | ¥7.84478 | ¥15,689.56 |
| 3,000 | ¥7.62369 | ¥22,871.07 |
| 5,000 | ¥7.35401 | ¥36,770.05 |
| 7,000 | ¥7.18164 | ¥50,271.48 |
| 10,000 | ¥7.00339 | ¥70,033.90 |











