KP10S-SF-PEJ(812) | ||
---|---|---|
DigiKey Part Number | 26-KP10S-SF-PEJ(812)TR-ND - Tape & Reel (TR) 26-KP10S-SF-PEJ(812)CT-ND - Cut Tape (CT) 26-KP10S-SF-PEJ(812)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KP10S-SF-PEJ(812) | |
Description | CONN MICRO SIM CARD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | KP10S-SF-PEJ(812) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.046" (1.18mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.30400 | ¥113.04 |
25 | ¥10.82000 | ¥270.50 |
50 | ¥10.58020 | ¥529.01 |
100 | ¥10.09910 | ¥1,009.91 |
250 | ¥9.13732 | ¥2,284.33 |
500 | ¥8.41590 | ¥4,207.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.97313 | ¥10,459.69 |
3,000 | ¥6.73265 | ¥20,197.95 |
7,500 | ¥6.39602 | ¥47,970.15 |
10,500 | ¥6.25175 | ¥65,643.38 |