Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC043ZUBTL

DigiKey Part Number
DTC043ZUBTLTR-ND - Tape & Reel (TR)
DTC043ZUBTLCT-ND - Cut Tape (CT)
DTC043ZUBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC043ZUBTL
Description
TRANS PREBIAS NPN 50V UMT3F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F
Datasheet
 Datasheet
EDA/CAD Models
DTC043ZUBTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
47 kOhms
Manufacturer
Rohm Semiconductor
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Series
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
200 mW
Transistor Type
NPN - Pre-Biased
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-85
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
UMT3F
Resistors Included
R1 and R2
Base Product Number
Resistor - Base (R1)
4.7 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37,403
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.29800¥12.98
100¥0.80710¥80.71
500¥0.59212¥296.06
1,000¥0.52223¥522.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.43317¥1,299.51
6,000¥0.38817¥2,329.02
9,000¥0.36522¥3,286.98
15,000¥0.33940¥5,091.00
21,000¥0.32410¥6,806.10
30,000¥0.30922¥9,276.60
Manufacturers Standard Package