MMBT2222ALT3G | ||
---|---|---|
DigiKey Part Number | MMBT2222ALT3GOSTR-ND - Tape & Reel (TR) MMBT2222ALT3GOSCT-ND - Cut Tape (CT) MMBT2222ALT3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBT2222ALT3G | |
Description | TRANS NPN 40V 0.6A SOT23-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 300 mW Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBT2222ALT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.93600 | ¥9.36 |
100 | ¥0.50650 | ¥50.65 |
500 | ¥0.39766 | ¥198.83 |
1,000 | ¥0.27608 | ¥276.08 |
2,000 | ¥0.22871 | ¥457.42 |
5,000 | ¥0.21628 | ¥1,081.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18407 | ¥1,840.70 |
30,000 | ¥0.17026 | ¥5,107.80 |
50,000 | ¥0.14726 | ¥7,363.00 |
100,000 | ¥0.13805 | ¥13,805.00 |
250,000 | ¥0.12241 | ¥30,602.50 |