BC846BWT1G | ||
---|---|---|
DigiKey Part Number | BC846BWT1GOSTR-ND - Tape & Reel (TR) BC846BWT1GOSCT-ND - Cut Tape (CT) BC846BWT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC846BWT1G | |
Description | TRANS NPN 65V 0.1A SC70-3 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323) | |
Datasheet | Datasheet | |
EDA/CAD Models | BC846BWT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.82900 | ¥8.29 |
100 | ¥0.44660 | ¥44.66 |
500 | ¥0.35104 | ¥175.52 |
1,000 | ¥0.24374 | ¥243.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20192 | ¥605.76 |
6,000 | ¥0.19095 | ¥1,145.70 |
9,000 | ¥0.16251 | ¥1,462.59 |
30,000 | ¥0.15032 | ¥4,509.60 |
75,000 | ¥0.13001 | ¥9,750.75 |
150,000 | ¥0.10807 | ¥16,210.50 |