MA4E2501L-1290 | |
---|---|
DigiKey Part Number | 1465-MA4E2501L-1290-ND |
Manufacturer | |
Manufacturer Product Number | MA4E2501L-1290 |
Description | SCHOTTKY.SURMOUNT,SINGLE,SI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 5V 20 mA 50 mW Chip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 5V | |
Current - Max | 20 mA | |
Capacitance @ Vr, F | 0.12pF @ 0V, 1MHz | |
Resistance @ If, F | 14Ohm @ 10.5mA, 1MHz | |
Power Dissipation (Max) | 50 mW | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥37.67430 | ¥3,767.43 |
300 | ¥35.74250 | ¥10,722.75 |
500 | ¥32.07172 | ¥16,035.86 |
1,000 | ¥27.04842 | ¥27,048.42 |
2,500 | ¥25.69599 | ¥64,239.97 |