
DLP-RFID2 | |
|---|---|
DigiKey Part Number | 813-1043-ND |
Manufacturer | |
Manufacturer Product Number | DLP-RFID2 |
Description | RFID READER R/W 13.56MHZ MOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
Category | Frequency 13.56MHz |
Manufacturer DLP Design Inc. | Interface TTL |
Packaging Bulk | Standards ISO 14443, ISO 15693, ISO 18000-3, NFC |
Part Status Active | Package / Case Module |
Type Read/Write | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥339.76000 | ¥339.76 |





