
LXRFZZUCCA-036-EVAL | |
|---|---|
DigiKey Part Number | 490-LXRFZZUCCA-036-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LXRFZZUCCA-036-EVAL |
Description | ANTENNA RFID UHF N.A. BAND |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | - RFID (Reader/Writer) 920MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 920MHz |
Manufacturer Murata Electronics | Contents Board(s) |
Packaging Bulk | RF Frequency 920MHz |
Part Status Active | Function RFID (Reader/Writer) |
Type Read/Write |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥356.02000 | ¥356.02 |
| 10 | ¥290.81400 | ¥2,908.14 |
| 30 | ¥271.75767 | ¥8,152.73 |
| 100 | ¥256.62790 | ¥25,662.79 |
| 250 | ¥248.09492 | ¥62,023.73 |









