
LXRFZZUCCA-037-EVAL | |
|---|---|
DigiKey Part Number | 490-LXRFZZUCCA-037-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LXRFZZUCCA-037-EVAL |
Description | ANTENNA RFID UHF EU BAND |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | - RFID (Reader/Writer) 866MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 866MHz |
Manufacturer Murata Electronics | Contents Board(s) |
Packaging Bulk | RF Frequency 866MHz |
Part Status Active | Function RFID (Reader/Writer) |
Type Read/Write |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥356.93000 | ¥356.93 |
| 10 | ¥291.60000 | ¥2,916.00 |
| 30 | ¥272.49367 | ¥8,174.81 |
| 100 | ¥257.32920 | ¥25,732.92 |
| 250 | ¥248.77804 | ¥62,194.51 |











