PLT-RFID-ANT-EL6E-NA | ||
---|---|---|
DigiKey Part Number | 1523-1513-ND | |
Manufacturer | ||
Manufacturer Product Number | PLT-RFID-ANT-EL6E-NA | |
Description | EL6E ANTENNA KIT NORTH AMERICA | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | RFID Antenna 915MHz ~ 928MHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ThingMagic, a JADAK brand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 915MHz ~ 928MHz | |
Features | - | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥612.99000 | ¥612.99 |