UC20ML-NAML-QA001 | ||
---|---|---|
DigiKey Part Number | 1754-UC20ML-NAML-QA001-ND | |
Manufacturer | ||
Manufacturer Product Number | UC20ML-NAML-QA001 | |
Description | CBL USB2.0 A PLUG-C PLUG W/COUPL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to C Male (Circular Coupling) 3.28' (1.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to C Male (Circular Coupling) | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.03000 | ¥132.03 |
10 | ¥117.04500 | ¥1,170.45 |
350 | ¥93.03629 | ¥32,562.70 |