
UC30ML-NAML-QB001 | |
|---|---|
DigiKey Part Number | 1754-UC30ML-NAML-QB001-ND |
Manufacturer | |
Manufacturer Product Number | UC30ML-NAML-QB001 |
Description | CBL A PLUG-C PLUG W/COUPL 3.28' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 23 AWG, 30 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥169.70000 | ¥169.70 |
| 10 | ¥144.21000 | ¥1,442.10 |
| 25 | ¥135.18040 | ¥3,379.51 |
| 50 | ¥128.72800 | ¥6,436.40 |
| 100 | ¥122.58660 | ¥12,258.66 |
| 350 | ¥112.22534 | ¥39,278.87 |
| 700 | ¥106.87624 | ¥74,813.37 |




