RPCF-W1B1-7910-O-W-001 | ||
---|---|---|
DigiKey Part Number | 2151-RPCF-W1B1-7910-O-W-001-ND | |
Manufacturer | ||
Manufacturer Product Number | RPCF-W1B1-7910-O-W-001 | |
Description | ANTENNA FLEXIBLE PCB 863-928 MHZ | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 895.5MHz LoRa PCB Trace RF Antenna 863MHz ~ 928MHz 1.77dBi IPEX Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 895.5MHz | |
Frequency Range | 863MHz ~ 928MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 1.77dBi | |
Features | - | |
Termination | IPEX | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | - | |
Applications | LoRa |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.06000 | ¥170.60 |
25 | ¥16.09600 | ¥402.40 |
100 | ¥13.71500 | ¥1,371.50 |
250 | ¥12.87776 | ¥3,219.44 |
500 | ¥11.26800 | ¥5,634.00 |
1,000 | ¥9.33642 | ¥9,336.42 |
2,500 | ¥8.69248 | ¥21,731.20 |
5,000 | ¥8.37055 | ¥41,852.75 |