
RF2-49B-T-00-50-G-HDW | |
|---|---|
DigiKey Part Number | 2057-RF2-49B-T-00-50-G-HDW-ND |
Manufacturer | |
Manufacturer Product Number | RF2-49B-T-00-50-G-HDW |
Description | RF SMA CONNECTOR |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | RF2-49B-T-00-50-G-HDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.57000 | ¥33.57 |
| 10 | ¥28.53000 | ¥285.30 |
| 25 | ¥26.73680 | ¥668.42 |
| 50 | ¥25.46000 | ¥1,273.00 |
| 100 | ¥24.24440 | ¥2,424.44 |
| 300 | ¥22.43560 | ¥6,730.68 |
| 500 | ¥21.64150 | ¥10,820.75 |
| 1,000 | ¥20.60905 | ¥20,609.05 |
| 2,500 | ¥19.32010 | ¥48,300.25 |










