SRFW082-100 | |
---|---|
DigiKey Part Number | 627-SRFW082-100-ND |
Manufacturer | |
Manufacturer Product Number | SRFW082-100 |
Description | INVICTA FLEXIBLE ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Bluetooth, Wi-Fi, Zigbee™ Flat Patch RF Antenna 2.4GHz ~ 2.5GHz 2.8dBi IPEX MHF Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 1.4 | |
Return Loss | -16dB | |
Gain | 2.8dBi | |
Features | Cable - 100mm | |
Termination | IPEX MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.30000 | ¥32.30 |
10 | ¥29.01300 | ¥290.13 |
200 | ¥23.77420 | ¥4,754.84 |
1,000 | ¥17.06858 | ¥17,068.58 |
5,000 | ¥15.60556 | ¥78,027.80 |