FXP70.07.0053A | ||
---|---|---|
DigiKey Part Number | 931-1074-ND | |
Manufacturer | ||
Manufacturer Product Number | FXP70.07.0053A | |
Description | RF ANT 2.4GHZ FLAT PATCH IPEX | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2.4GHz Bluetooth, WLAN, Zigbee™ Flat Patch RF Antenna 2.4GHz ~ 2.483.5GHz 1.1dBi U.FL (UMCC), IPEX MHF1 Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.483.5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 1.1dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.003" (0.08mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FXP70.07.0053A Specification |
Video File | Digi-Key Cable Builder |
Environmental Information | Taoglas Limited RoHS |
Design Resources | |
PCN Design/Specification | FPCB Tolerance/update 22/Aug/2016 |
PCN Packaging | Label 25/May/2018 |
HTML Datasheet | FXP70.07.0053A Specification |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8517.71.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.22000 | ¥30.22 |
100 | ¥29.20820 | ¥2,920.82 |
500 | ¥25.67306 | ¥12,836.53 |
1,000 | ¥25.35724 | ¥25,357.24 |
Attribute | Description |
---|---|
Other Names | 2266-FXP70.07.0053A FXP70070053A 931-1074 |
Standard Package | 100 |