W24P-U | ||
---|---|---|
DigiKey Part Number | 1475-1019-ND | |
Manufacturer | ||
Manufacturer Product Number | W24P-U | |
Description | RF ANT 2.4GHZ PCB TRACE CONN MT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2.4GHz WLAN PCB Trace RF Antenna 2.4GHz ~ 2.5GHz 3.2dBi U.FL (UMCC), IPEX MHF1 Connector Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inventek Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.2dBi | |
Features | Cable - 90mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | WLAN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
100 | ¥12.41030 | ¥1,241.03 |
500 | ¥12.21900 | ¥6,109.50 |