
317990829 | |
|---|---|
DigiKey Part Number | 1597-317990829TR-ND - Tape & Reel (TR) 1597-317990829CT-ND - Cut Tape (CT) 1597-317990829DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 317990829 |
Description | RF TXRX MOD ISM<1GHZ SMD LORA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wio-E5 Wireless Module - STM32WLE5JC, ARM Cortex-M4 and SX126x embedded, supports LoRaWAN on EU868 & US915 |
Datasheet | Datasheet |
EDA/CAD Models | 317990829 Models |
Category | Serial Interfaces ADC, GPIO, I2C, SPI, UART |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part STM32WLE5JC, SX126x |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 6.7mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 50mA ~ 111mA |
Protocol | Mounting Type Surface Mount |
Modulation LoRa, FSK | Operating Temperature -40°C ~ 85°C |
Frequency 868MHz, 915MHz | Package / Case 28-SMD Module |
Power - Output 22dBm | Base Product Number |
Sensitivity -137dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.03000 | ¥72.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥64.35463 | ¥64,354.63 |











