Seeed Technology Co., Ltd RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
830 In Stock | 1 : ¥36.13000 Bulk | - | Bulk | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v5.0 | 16-QAM, 64-QAM, BPSK, CCK, DSSS, DBPSK, DQPSK, OFDM, QPSK | 2.412GHz ~ 2.484GHz, 5.18GHz ~ 5.825GHz | 54Mbps | 9dBm | -92dBm | ADC, GPIO, I2C, PWM, SPI, UART | Integrated, Trace | - | - | 3.3V | - | - | Surface Mount | -25°C ~ 85°C | 16-SMD Module | ||
3,294 In Stock | 1 : ¥58.06000 Strip | - | Strip | Active | Not Verified | - | LoRaWAN | FSK, GFSK | 868MHz, 915MHz | - | 22dBm | -137.5dBm | ADC, GPIO, I2C, SPI, UART | Antenna Not Included | STM32WLE5JE, STM32WLE5 | - | 3.3V | 6.7mA | 50mA ~ 111mA | Surface Mount | -40°C ~ 85°C | 28-SMD Module | ||
747 In Stock | 1 : ¥68.26000 Cut Tape (CT) 1,000 : ¥64.32678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | General ISM < 1GHz | LoRaWAN | BPSK, FSK, GFSK, GMSK, MSK | 868MHz, 915MHz | - | 22dBm | -136dBm | ADC, GPIO, I2C, SPI, UART | Antenna Not Included | STM32WLE5JC, SX126x | - | 1.8V ~ 3.6V | 6.7mA | 50mA ~ 111mA | Surface Mount | -40°C ~ 85°C | 28-SMD Module | ||
1,765 In Stock | 1 : ¥66.66000 Bulk | - | Bulk | Active | Not Verified | General ISM < 1GHz | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 868MHz | 300kbps | 20dBm | -148dBm | SPI | - | - | - | 1.8V ~ 3.7V | 12.1mA | 120mA | Surface Mount | -20°C ~ 70°C | Module | ||
5,001 In Stock | 1 : ¥85.85000 Bulk | Bulk | Active | Not Verified | 802.15.4, General ISM < 1GHz | Bluetooth v5.0 | - | 2.36GHz ~ 2.5GHz | 2Mbps | 8dBm | -103dBm | ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB | Integrated, Trace | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 5.5V | 2.3mA ~ 32.7mA | 3.7mA ~ 11.1mA | Surface Mount | -40°C ~ 85°C | 61-SMD Module | |||
635 In Stock | 1 : ¥85.85000 Bulk | Bulk | Active | Not Verified | 802.15.4, General ISM < 1GHz | Bluetooth v5.0 | - | 2.36GHz ~ 2.5GHz | 2Mbps | 8dBm | -103dBm | ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB | Integrated, Chip | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 5.5V | 2.3mA ~ 32.7mA | 3.7mA ~ 11.1mA | Surface Mount | -40°C ~ 85°C | 61-SMD Module | |||
197 In Stock | 1 : ¥34.00000 Bulk | - | Bulk | Active | Not Verified | Bluetooth | Bluetooth v4.2 | FSK, GFSK | 2.4GHz | 2Mbps | 8dBm | -87dBm | ADC, I2C, PWM, SPI, UART, USB | Integrated, Trace | EMB1061 | 160kB Flash, 24kB RAM | 1.7V ~ 3.6V | - | - | Surface Mount | -40°C ~ 105°C | 22-SMD Module | ||
321 In Stock | 1 : ¥57.05000 Bulk | - | Bulk | Active | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz ~ 2.48GHz | 72.2Mbps | 15dBm | -98dBm | UART | Integrated, Trace | ESP8266 | 1MB Flash | 3.3V | 62mA | 215mA | Through Hole | -20°C ~ 100°C | Module | ||
156 In Stock | 1 : ¥60.86000 Box | - | Box | Active | - | Navigation | GPS, LoRaWAN | FSK, GFSK | 868MHz, 915MHz | - | 14dBm | -136.5dBm | ADC, GPIO, I2C, SPI, UART | Antenna Not Included | STM32WLE5JC | - | 3.3V | 6.7mA | 26mA | Surface Mount | -40°C ~ 85°C | 28-SMD Module | ||
329 In Stock | 1 : ¥63.67000 Box | - | Box | Active | - | - | LoRaWAN | FSK, GFSK | 868MHz, 915MHz | - | 14dBm | -136.5dBm | ADC, GPIO, I2C, SPI, UART | Antenna Not Included | STM32WLE5JC | - | 3.3V | 6.7mA | 26mA | Surface Mount | -40°C ~ 85°C | 28-SMD Module | ||
1,212 In Stock | 1 : ¥85.85000 Bulk | Bulk | Active | Not Verified | 802.15.4, General ISM < 1GHz | Bluetooth v5.0 | - | 2.36GHz ~ 2.5GHz | 2Mbps | 8dBm | -103dBm | ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB | Antenna Not Included, U.FL | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 5.5V | 2.3mA ~ 32.7mA | 3.7mA ~ 11.1mA | Surface Mount | -40°C ~ 85°C | 61-SMD Module | |||
322 In Stock | 1 : ¥109.65000 Bulk | - | Bulk | Active | Not Verified | Bluetooth | Bluetooth v4.0 | - | 2.4GHz | - | 0dBm | - | UART | Integrated, Trace | CC2541 | - | 3.3V | 8.5mA | 15mA | Surface Mount | -40°C ~ 65°C | Module | ||
50 In Stock | 1 : ¥339.16000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
27 In Stock | 1 : ¥17.94000 Bulk | - | Bulk | Active | Not Verified | Bluetooth, WiFi | Bluetooth v5.0 | - | 2.4GHz | 72.2Mbps | - | - | - | PCB Trace, Antenna Not Included, I-PEX | EMB1082 | 512kB Flash, 160kB RAM | 2.7V ~ 3.3V | - | - | Chassis Mount | -40°C ~ 105°C | Module | ||
37 In Stock | 1 : ¥19.13000 Bulk | - | Bulk | Active | Not Verified | WiFi | 802.11b/g/n | - | 2.412GHz ~ 2.472GHz | 72.2Mbps | - | - | GPIO, I2C, JTAG, SDIO, SPI, UART | Integrated, Trace | EMW3060 | 2MB Flash, 256kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -20°C ~ 85°C | 25-SMD Module | ||
34 In Stock | 1 : ¥26.52000 Bulk | - | Bulk | Active | Not Verified | WiFi | - | - | - | 72.2Mbps | - | - | I2C, SPI | PCB Trace, Antenna Not Included, I-PEX | EMW3090 | 256kB SRAM | 2.7V ~ 3.3V | - | - | Chassis Mount | -40°C ~ 105°C | Module | ||
12 In Stock | 1 : ¥446.26000 Bulk | - | Bulk | Active | Not Verified | - | LoRaWAN | GFSK, GMSK, FSK, MSK, OOK | 410MHz ~ 528MHz, 862MHz ~ 1.02GHz | 300kbps | 20dBm | -148dBm | - | Antenna Included, SMA | SX1276 | - | 7V ~ 24V | 10.3mA | 65mA | Chassis Mount | - | Module | ||
97 In Stock | 1 : ¥126.65000 Bulk | - | Bulk | Active | - | Bluetooth, Navigation, WiFi | BeiDou, Bluetooth v5.3, GNSS, GPS, LoRaWAN 1.0, Zigbee® | - | 863MHz ~ 928MHz, 2.4GHz | - | 20dBm | -141dBm | USB | Antenna Not Included | LR1110, nRF52840 | 1MB Flash, 256kB RAM | 1.8V ~ 3.7V | 7mA ~ 10mA | 125mA | - | -40°C ~ 85°C | - | ||
13 In Stock | 1 : ¥390.16000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
76 In Stock | 1 : ¥25.08000 Bulk | - | Bulk | Obsolete | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz | 54Mbps | 16dBm | -90dBm | UART | Integrated, Trace | ESP8285 | 1MB Flash | 3V ~ 3.6V | 300mA | 300mA | Card Edge | -20°C ~ 85°C | Module | ||
9 In Stock | 1 : ¥264.53000 Bulk | - | Bulk | Active | Not Verified | General ISM < 1GHz | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 915MHz | 300kbps | 20dBm | -148dBm | I2C, I2S, ISP, SPI, UART, USART, USB | Antenna Included | STM32L072CZT6 | 192kB Flash, 20kB SRAM | 1.8V ~ 3.6V | 7.2mA ~ 10.3mA | 125mA | Card Edge | -40°C ~ 85°C | Module | ||
7 In Stock | 1 : ¥264.53000 Bulk | - | Bulk | Active | Not Verified | General ISM < 1GHz | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 868MHz | 300kbps | 20dBm | -148dBm | I2C, I2S, ISP, SPI, UART, USART, USB | Antenna Included | STM32L072CZT6 | 192kB Flash, 20kB SRAM | 1.8V ~ 3.6V | 7.2mA ~ 10.3mA | 125mA | Card Edge | -40°C ~ 85°C | Module | ||
0 In Stock Check Lead Time | 1 : ¥66.66000 Bulk | - | Bulk | Active | Not Verified | General ISM < 1GHz | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 433MHz | 300kbps | 14dBm | -148dBm | SPI | - | - | - | 1.8V ~ 3.7V | 12.1mA | 120mA | Surface Mount | -20°C ~ 70°C | Module | ||
9 In Stock | 1 : ¥84.15000 Bulk | - | Bulk | Active | Not Verified | Bluetooth | Bluetooth v4.2 | - | 2.4GHz | 2Mbps | 4dBm | - | I2C, I2S, SPI, UART | Integrated, Chip | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | 13mA | 11.6mA | Surface Mount | -40°C ~ 85°C | 41-SMD Module | ||
19 In Stock | 1 : ¥22.61000 Bulk | - | Bulk | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth 4.2 | - | - | 72.2Mbps | - | - | I2C, SPI | PCB Trace, Antenna Not Included, I-PEX | EMC3080 | 256kB SRAM | 2.7V ~ 3.3V | - | - | Chassis Mount | -40°C ~ 105°C | Module |