Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113990637

DigiKey Part Number
1597-1727-ND
Manufacturer
Manufacturer Product Number
113990637
Description
RF TXRX MOD BT TH SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
8dBm
Mfr
Sensitivity
-87dBm
Packaging
Bulk
Serial Interfaces
ADC, I2C, PWM, SPI, UART, USB
Part Status
Active
Antenna Type
Integrated, Trace
DigiKey Programmable
Not Verified
Utilized IC / Part
EMB1061
RF Family/Standard
Bluetooth
Memory Size
160kB Flash, 24kB RAM
Protocol
Voltage - Supply
1.7V ~ 3.6V
Modulation
FSK, GFSK
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 105°C
Data Rate
2Mbps
Package / Case
22-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.08000¥33.08
Manufacturers Standard Package