General ISM < 1GHz LoRaWAN Transceiver Module 868MHz, 915MHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114993120

DigiKey Part Number
1597-114993120-ND
Manufacturer
Manufacturer Product Number
114993120
Description
WIO-E5-LE WIRELESS MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz LoRaWAN Transceiver Module 868MHz, 915MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, GPIO, I2C, SPI, UART
Mfr
Antenna Type
Antenna Not Included
Packaging
Box
Utilized IC / Part
STM32WLE5JC, SX126x
Part Status
Active
Voltage - Supply
1.8V ~ 3.6V
RF Family/Standard
General ISM < 1GHz
Current - Receiving
6.7mA
Protocol
Current - Transmitting
26mA
Modulation
LoRa, FSK
Mounting Type
Surface Mount
Frequency
868MHz, 915MHz
Operating Temperature
-40°C ~ 85°C
Power - Output
14dBm
Package / Case
28-SMD Module
Sensitivity
-137dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 527
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.80000¥58.80
Manufacturers Standard Package